78614025360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78614025360

DigiKey Part Number
732-78614025360TR-ND - Tape & Reel (TR)
732-78614025360CT-ND - Cut Tape (CT)
732-78614025360DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78614025360
Description
ROUND SPACER M3 STEEL 2.50MM
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Round Spacer Threaded M3 Steel 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
78614025360 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
0.165" (4.20mm)
Diameter - Outside
0.236" (6.00mm)
Between Board Height
0.098" (2.50mm)
Length - Overall
0.154" (3.90mm)
Features
-
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.510
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,57100 €15,71 €
501,41220 €70,61 €
1001,19800 €119,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9500,95922 €911,26 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,02300 €