
784787101 | |
|---|---|
DigiKey Part Number | 732-784787101TR-ND - Tape & Reel (TR) 732-784787101CT-ND - Cut Tape (CT) 732-784787101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784787101 |
Description | WE-PD2SA SMT SHIELDED POWER INDU |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 950 mA 467mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784787101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 870mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 467mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -50°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 50 | 1,46400 € | 73,20 € |
| 100 | 1,39830 € | 139,83 € |
| 500 | 1,33268 € | 666,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,13957 € | 1.139,57 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

