784780_0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7847806560

DigiKey Part Number
732-7847806560TR-ND - Tape & Reel (TR)
732-7847806560CT-ND - Cut Tape (CT)
732-7847806560DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7847806560
Description
WE-MCI MULTILAYER CERAMIC SMD IN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 nH Unshielded Multilayer Inductor 300 mA 750mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7847806560 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
750mOhm Max
Q @ Freq
12 @ 100MHz
Frequency - Self Resonant
900MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.091
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04300 €0,43 €
200,03900 €0,78 €
1000,03540 €3,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02591 €103,64 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €