
7847806471 | |
|---|---|
DigiKey Part Number | 732-7847806471TR-ND - Tape & Reel (TR) 732-7847806471CT-ND - Cut Tape (CT) 732-7847806471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7847806471 |
Description | WE-MCI MULTILAYER CERAMIC SMD IN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Multilayer Inductor 150 mA 2.6Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7847806471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.6Ohm Max | |
Q @ Freq | 8 @ 50MHz | |
Frequency - Self Resonant | 300MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 20 | 0,04850 € | 0,97 € |
| 100 | 0,04230 € | 4,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03187 € | 127,48 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

