
784777331 | |
|---|---|
DigiKey Part Number | 732-784777331TR-ND - Tape & Reel (TR) 732-784777331CT-ND - Cut Tape (CT) 732-784777331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784777331 |
Description | FIXED IND 330UH 400MA 1.872 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Wirewound Inductor 400 mA 1.872Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784777331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 450mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.872Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 5 | 1,53400 € | 7,67 € |
| 10 | 1,48800 € | 14,88 € |
| 20 | 1,45250 € | 29,05 € |
| 40 | 1,37175 € | 54,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,31692 € | 1.316,92 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

