



784776233 | |
|---|---|
DigiKey Part Number | 732-6899-2-ND - Tape & Reel (TR) 732-6899-1-ND - Cut Tape (CT) 732-6899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784776233 |
Description | FIXED IND 330UH 520MA 1.15OHM SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 520 mA 1.15Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784776233 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 590mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.15Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1054 | |
Size / Dimension | 0.394" L x 0.354" W (10.00mm x 9.00mm) | |
Height - Seated (Max) | 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,87600 € | 18,76 € |
| 50 | 1,74300 € | 87,15 € |
| 100 | 1,67640 € | 167,64 € |
| 250 | 1,60820 € | 402,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,32768 € | 663,84 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |


