220 µH Unshielded Drum Core, Wirewound Inductor 410 mA 1.57Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µH Unshielded Drum Core, Wirewound Inductor 410 mA 1.57Ohm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

784774222

DigiKey Part Number
732-6846-2-ND - Tape & Reel (TR)
732-6846-1-ND - Cut Tape (CT)
732-6846-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
784774222
Description
FIXED IND 220UH 410MA 1.57OHM SM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 410 mA 1.57Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
784774222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
470mA
Shielding
Unshielded
DC Resistance (DCR)
1.57Ohm Max
Q @ Freq
-
Frequency - Self Resonant
5MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
5848
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max)
0.191" (4.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,54700 €15,47 €
501,39220 €69,61 €
1001,28860 €128,86 €
2501,23768 €309,42 €
5001,13404 €567,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,92813 €1.392,19 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €