


784771330 | |
|---|---|
DigiKey Part Number | 732-11748-2-ND - Tape & Reel (TR) 732-11748-1-ND - Cut Tape (CT) 732-11748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784771330 |
Description | FIXED IND 33UH 2.8A 62.5 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 2.8 A 62.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784771330 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 62.5mOhm Max |
Series | Frequency - Self Resonant 11.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 1280 |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 2.9A | Height - Seated (Max) 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,84600 € | 18,46 € |
| 50 | 1,71500 € | 85,75 € |
| 100 | 1,64970 € | 164,97 € |
| 250 | 1,58252 € | 395,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,45162 € | 725,81 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

