



784771221 | |
|---|---|
DigiKey Part Number | 732-6776-2-ND - Tape & Reel (TR) 732-6776-1-ND - Cut Tape (CT) 732-6776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784771221 |
Description | FIXED IND 220UH 990MA 348 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 990 mA 348mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784771221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 348mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1260 | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,86900 € | 18,69 € |
| 50 | 1,73660 € | 86,83 € |
| 100 | 1,67040 € | 167,04 € |
| 250 | 1,60244 € | 400,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,41110 € | 705,55 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

