



78438356010 | |
|---|---|
DigiKey Part Number | 732-11310-2-ND - Tape & Reel (TR) 732-11310-1-ND - Cut Tape (CT) 732-11310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438356010 |
Description | FIXED IND 1UH 7.2A 15 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 7.2 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78438356010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 55MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,63900 € | 16,39 € |
| 50 | 1,56760 € | 78,38 € |
| 100 | 1,44410 € | 144,41 € |
| 500 | 1,33096 € | 665,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,19787 € | 1.197,87 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

