
78438336033HT | |
|---|---|
DigiKey Part Number | 732-78438336033HTTR-ND - Tape & Reel (TR) 732-78438336033HTCT-ND - Cut Tape (CT) 732-78438336033HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438336033HT |
Description | FIXED IND 3.3UH 3.1A 98.8 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 3.1 A 98.8mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 78438336033HT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 98.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 37MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,42800 € | 14,28 € |
| 100 | 1,35130 € | 135,13 € |
| 500 | 1,26636 € | 633,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,21570 € | 1.215,70 € |
| 2.000 | 1,18306 € | 2.366,12 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

