


782853221 | |
|---|---|
DigiKey Part Number | 732-6711-2-ND - Tape & Reel (TR) 732-6711-1-ND - Cut Tape (CT) 732-6711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782853221 |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782853221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 50 | 0,19300 € | 9,65 € |
| 100 | 0,17080 € | 17,08 € |
| 500 | 0,15724 € | 78,62 € |
| 1.000 | 0,14193 € | 141,93 € |
| 2.000 | 0,13259 € | 265,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07833 € | 313,32 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |







