
782851212 | |
|---|---|
DigiKey Part Number | 732-782851212TR-ND - Tape & Reel (TR) 732-782851212CT-ND - Cut Tape (CT) 732-782851212DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782851212 |
Description | FERRITE BEAD 2 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 400mA 420mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782851212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 kOhms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 420mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 50 | 0,21000 € | 10,50 € |
| 100 | 0,17850 € | 17,85 € |
| 500 | 0,14704 € | 73,52 € |
| 1.000 | 0,07394 € | 73,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07098 € | 283,92 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

