


782851202 | |
|---|---|
DigiKey Part Number | 732-6705-2-ND - Tape & Reel (TR) 732-6705-1-ND - Cut Tape (CT) 732-6705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782851202 |
Description | FERRITE BEAD 2.2 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782851202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 50 | 0,19540 € | 9,77 € |
| 100 | 0,17300 € | 17,30 € |
| 500 | 0,15922 € | 79,61 € |
| 1.000 | 0,14372 € | 143,72 € |
| 2.000 | 0,13426 € | 268,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07931 € | 317,24 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



