
78279224251 | |
|---|---|
DigiKey Part Number | 732-78279224251TR-ND - Tape & Reel (TR) 732-78279224251CT-ND - Cut Tape (CT) 732-78279224251DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78279224251 |
Description | FERRITE BEAD 250 OHM 2220 1LN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms @ 10 MHz 1 Power Line Ferrite Bead 2220 (5750 Metric) 4A 12mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 78279224251 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 250 Ohms @ 10 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 12mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2220 (5750 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.081" (2.05mm) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 50 | 0,73060 € | 36,53 € |
| 100 | 0,69790 € | 69,79 € |
| 500 | 0,66332 € | 331,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56745 € | 1.134,90 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

