2220(5650)2.05H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78279224151

DigiKey Part Number
732-78279224151TR-ND - Tape & Reel (TR)
732-78279224151CT-ND - Cut Tape (CT)
732-78279224151DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78279224151
Description
FERRITE BEAD 150 OHM 2220 1LN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
150 Ohms @ 10 MHz 1 Power Line Ferrite Bead 2220 (5750 Metric) 5A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
78279224151 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
150 Ohms @ 10 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
10mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
2220 (5750 Metric)
Mounting Type
Surface Mount
Height (Max)
0.081" (2.05mm)
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.361
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
500,73060 €36,53 €
1000,69790 €69,79 €
5000,66332 €331,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,56745 €1.134,90 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €