


782422221 | |
|---|---|
DigiKey Part Number | 732-6686-2-ND - Tape & Reel (TR) 732-6686-1-ND - Cut Tape (CT) 732-6686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782422221 |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782422221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 50 | 0,19600 € | 9,80 € |
| 100 | 0,17360 € | 17,36 € |
| 500 | 0,15978 € | 79,89 € |
| 1.000 | 0,14424 € | 144,24 € |
| 2.000 | 0,13474 € | 269,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06996 € | 699,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |












