
782163101300 | |
|---|---|
DigiKey Part Number | 732-782163101300-ND |
Manufacturer | |
Manufacturer Product Number | 782163101300 |
Description | FERRITE CORE 60 OHM SOLID 10.5MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 60Ohm @ 1MHz ID 0.413" Dia (10.50mm) OD 0.839" Dia (21.30mm) Length 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 60Ohm @ 1MHz | |
Material | 6E33_3031 | |
Inner Dimension | 0.413" Dia (10.50mm) | |
Outer Dimension | 0.839" Dia (21.30mm) | |
Ratings | AEC-Q200 | |
Mounting Type | Free Hanging | |
Length | 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 € | 14,70 € |
| 5 | 13,47600 € | 67,38 € |
| 10 | 12,25000 € | 122,50 € |
| 50 | 11,02500 € | 551,25 € |
| 96 | 9,79990 € | 940,79 € |
| Unit Price without VAT: | 14,70000 € |
|---|---|
| Unit Price with VAT: | 17,49300 € |




