
782114076160 | |
|---|---|
DigiKey Part Number | 732-13451-ND |
Manufacturer | |
Manufacturer Product Number | 782114076160 |
Description | FERRITE CORE 131 OHM SOLID 8MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 131Ohm @ 100MHz ID 0.315" Dia (8.00mm) OD 0.650" Dia (16.50mm) Length 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 131Ohm @ 100MHz | |
Inner Dimension | 0.315" Dia (8.00mm) | |
Outer Dimension | 0.650" Dia (16.50mm) | |
Ratings | AEC-Q200 | |
Mounting Type | Free Hanging | |
Length | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,83800 € | 8,38 € |
| 25 | 0,76560 € | 19,14 € |
| 50 | 0,69260 € | 34,63 € |
| 88 | 0,58375 € | 51,37 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

