
782063151200 | |
|---|---|
DigiKey Part Number | 732-782063151200-ND |
Manufacturer | |
Manufacturer Product Number | 782063151200 |
Description | FERRITE CORE 39 OHM SOLID 15.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 39Ohm @ 1MHz ID 0.610" Dia (15.50mm) OD 1.114" Dia (28.30mm) Length 0.787" L (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 39Ohm @ 1MHz | |
Material | 6E33_3031 | |
Inner Dimension | 0.610" Dia (15.50mm) | |
Outer Dimension | 1.114" Dia (28.30mm) | |
Ratings | AEC-Q200 | |
Mounting Type | Free Hanging | |
Length | 0.787" L (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 € | 15,75 € |
| 5 | 14,44200 € | 72,21 € |
| 10 | 13,13100 € | 131,31 € |
| 30 | 11,81767 € | 354,53 € |
| 60 | 10,50483 € | 630,29 € |
| Unit Price without VAT: | 15,75000 € |
|---|---|
| Unit Price with VAT: | 18,74250 € |


