
78201449321 | |
|---|---|
DigiKey Part Number | 732-78201449321-ND |
Manufacturer | |
Manufacturer Product Number | 78201449321 |
Description | FERRITE CORE 55.5 OHM SOLID |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 55.5Ohm @ 100MHz ID 1.40" W x 0.73" H (35.5mm x 18.5mm) OD 1.93" W x 1.26" H (49.0mm x 32.0mm) Length 0.384" (9.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 55.5Ohm @ 100MHz | |
Material | NIZn | |
Inner Dimension | 1.40" W x 0.73" H (35.5mm x 18.5mm) | |
Outer Dimension | 1.93" W x 1.26" H (49.0mm x 32.0mm) | |
Ratings | AEC-Q200 | |
Mounting Type | Free Hanging | |
Length | 0.384" (9.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 5 | 5,60000 € | 28,00 € |
| 10 | 5,33900 € | 53,39 € |
| 35 | 4,70114 € | 164,54 € |
| 100 | 4,49140 € | 449,14 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,53270 € |

