



7687779221 | |
|---|---|
DigiKey Part Number | 732-4555-2-ND - Tape & Reel (TR) 732-4555-1-ND - Cut Tape (CT) 732-4555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7687779221 |
Description | FIXED IND 220UH 560MA 1.3 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Wirewound Inductor 560 mA 1.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7687779221 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.3Ohm Max |
Series | Frequency - Self Resonant 4.9MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 2,00200 € | 20,02 € |
| 50 | 1,93180 € | 96,59 € |
| 100 | 1,86300 € | 186,30 € |
| 500 | 1,65646 € | 828,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,51877 € | 1.518,77 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

