820 µH Unshielded Drum Core, Wirewound Inductor 500 mA 1.92Ohm Max Radial, Vertical Cylinder (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µH Unshielded Drum Core, Wirewound Inductor 500 mA 1.92Ohm Max Radial, Vertical Cylinder (Open)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

768772821

DigiKey Part Number
732-4218-ND
Manufacturer
Manufacturer Product Number
768772821
Description
FIXED IND 820UH 500MA 1.92 OHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
820 µH Unshielded Drum Core, Wirewound Inductor 500 mA 1.92Ohm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
768772821 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
720mA
Shielding
Unshielded
DC Resistance (DCR)
1.92Ohm Max
Q @ Freq
-
Frequency - Self Resonant
2MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder (Open)
Supplier Device Package
-
Size / Dimension
0.307" Dia (7.80mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,20000 €1,20 €
101,14400 €11,44 €
501,06580 €53,29 €
1400,94679 €132,55 €
2800,86914 €243,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €