
760895651 | |
|---|---|
DigiKey Part Number | 732-5067-ND |
Manufacturer | |
Manufacturer Product Number | 760895651 |
Description | XFMR RES CONV AC/DC 500UH TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Resonant Converters For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 70 ~ 120kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 760895651 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Resonant Converters | |
Intended Chipset | NCP1399 | |
Chipset Manufacturer | - | |
Voltage - Primary | 360 ~ 400V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 500µH @ 100kHz | |
Frequency | 70 ~ 120kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.692" L x 1.732" W (43.00mm x 44.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Footprint | 1.692" L x 1.732" W (43.00mm x 44.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,65000 € | 14,65 € |
| 10 | 14,03600 € | 140,36 € |
| 50 | 13,15860 € | 657,93 € |
| 100 | 11,84260 € | 1.184,26 € |
| 500 | 10,52662 € | 5.263,31 € |
| Unit Price without VAT: | 14,65000 € |
|---|---|
| Unit Price with VAT: | 17,43350 € |




