760805211
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

760802113

DigiKey Part Number
732-3963-ND
Manufacturer
Manufacturer Product Number
760802113
Description
TRANSFORMER 375UH TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
760802113 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Inductance
375 µH
For Use With/Related Products
-
Size / Dimension
1.181" L x 1.220" W (30.00mm x 31.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,12000 €10,12 €
109,76500 €97,65 €
509,22340 €461,17 €
1928,68063 €1.666,68 €
3848,13786 €3.124,94 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,12000 €
Unit Price with VAT:12,04280 €