
760802112 | |
|---|---|
DigiKey Part Number | 732-3962-ND |
Manufacturer | |
Manufacturer Product Number | 760802112 |
Description | TRANSFORMER 375UH TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 760802112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Inductance | 375 µH | |
For Use With/Related Products | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 1.142" W (31.00mm x 29.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 € | 6,93 € |
| 10 | 6,68200 € | 66,82 € |
| 100 | 6,31110 € | 631,11 € |
| 250 | 5,94040 € | 1.485,10 € |
| 500 | 5,56882 € | 2.784,41 € |
| Unit Price without VAT: | 6,93000 € |
|---|---|
| Unit Price with VAT: | 8,24670 € |

