


760801321 | |
|---|---|
DigiKey Part Number | 732-760801321-ND |
Manufacturer | |
Manufacturer Product Number | 760801321 |
Description | FIXED IND 720UH 17.2A 42 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 720 µH Unshielded Toroidal Inductor 17.2 A 42mOhm Max Nonstandard Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | 760801321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 38A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire | |
Mounting Type | Bolt Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 3.898" Dia (99.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,31000 € | 98,31 € |
| 3 | 92,53333 € | 277,60 € |
| 6 | 80,96500 € | 485,79 € |
| 12 | 75,30250 € | 903,63 € |
| Unit Price without VAT: | 98,31000 € |
|---|---|
| Unit Price with VAT: | 116,98890 € |

