



760308103305 | |
|---|---|
DigiKey Part Number | 732-10830-ND |
Manufacturer | |
Manufacturer Product Number | 760308103305 |
Description | WE-WPCC WIRELESS POWER CHARGING |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Coil, 1 Layer 8.8µH, 1.4µH Wireless Charging Coil Receiver 220mOhm Max, 100mOhm Max |
Datasheet | Datasheet |
EDA/CAD Models | 760308103305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Type | 2 Coil, 1 Layer | |
Inductance | 8.8µH, 1.4µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 220mOhm Max, 100mOhm Max | |
Q @ Freq | 30 @ 125Khz, 47 @ 125kHz | |
Current Rating (Amps) | 2.6A, 5A | |
Current - Saturation (Isat) | 5A, 5A | |
Frequency - Self Resonant | 22MHz, 16MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 1.77" L x 1.73" W x 0.03" H (45.0mm x 44.0mm x 0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,80000 € | 11,80 € |
| 100 | 10,19090 € | 1.019,09 € |
| 1.000 | 8,58174 € | 8.581,74 € |
| Unit Price without VAT: | 11,80000 € |
|---|---|
| Unit Price with VAT: | 14,04200 € |

