



760308103149 | |
|---|---|
DigiKey Part Number | 732-760308103149-ND |
Manufacturer | |
Manufacturer Product Number | 760308103149 |
Description | WE-WPCC WIRELESS POWER CHARGING |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 Coil, 1 Layer 10.2µH, 9.8µH, 10.2µH Wireless Charging Coil Transmitter 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 760308103149 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Transmitter | |
Type | 3 Coil, 1 Layer | |
Inductance | 10.2µH, 9.8µH, 10.2µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 55mOhm | |
Q @ Freq | 110 @ 125kHz | |
Current Rating (Amps) | 9A | |
Current - Saturation (Isat) | 18A | |
Frequency - Self Resonant | 8MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 4.17" L x 2.24" W x 0.17" H (106.0mm x 57.0mm x 4.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,33000 € | 18,33 € |
| 3 | 16,03667 € | 48,11 € |
| 6 | 14,44333 € | 86,66 € |
| 12 | 13,62500 € | 163,50 € |
| Unit Price without VAT: | 18,33000 € |
|---|---|
| Unit Price with VAT: | 21,81270 € |




