



760308103146 | |
|---|---|
DigiKey Part Number | 732-11793-ND |
Manufacturer | |
Manufacturer Product Number | 760308103146 |
Description | WE-WPCC WIRELESS POWER CHARGING |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 8.5µH Wireless Charging Coil Transmitter 56mOhm Max |
Datasheet | Datasheet |
EDA/CAD Models | 760308103146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 8.5µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 56mOhm Max | |
Q @ Freq | 140 @ 125kHz | |
Current Rating (Amps) | 8A | |
Current - Saturation (Isat) | 16A | |
Frequency - Self Resonant | 11MHz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 2.01" L x 1.85" W x 0.18" H (51.0mm x 47.0mm x 4.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,17000 € | 14,17 € |
| 10 | 12,43000 € | 124,30 € |
| 56 | 11,09250 € | 621,18 € |
| 126 | 10,53389 € | 1.327,27 € |
| Unit Price without VAT: | 14,17000 € |
|---|---|
| Unit Price with VAT: | 16,86230 € |

