


760308102212 | |
|---|---|
DigiKey Part Number | 732-8238-ND |
Manufacturer | |
Manufacturer Product Number | 760308102212 |
Description | RX 1 COIL 1 LAYER 5.4UH 2A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 5.4µH Wireless Charging Coil Receiver 240mOhm Max |
Datasheet | Datasheet |
EDA/CAD Models | 760308102212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 5.4µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | 18 @ 125kHz | |
Current Rating (Amps) | 2A | |
Current - Saturation (Isat) | 4A | |
Frequency - Self Resonant | 25MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 1.14" L x 1.14" W x 0.04" H (29.0mm x 29.0mm x 0.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 6,21100 € | 62,11 € |
| 32 | 5,64344 € | 180,59 € |
| 64 | 5,13031 € | 328,34 € |
| 128 | 4,66398 € | 596,99 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,98490 € |

