


760308102210 | |
|---|---|
DigiKey Part Number | 732-5646-ND |
Manufacturer | |
Manufacturer Product Number | 760308102210 |
Description | RX 1 COIL 1 LAYER 7.5UH 3A |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 7.5µH Wireless Charging Coil Receiver 180mOhm Max |
Datasheet | Datasheet |
EDA/CAD Models | 760308102210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 7.5µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | 45 @ 125kHz | |
Current Rating (Amps) | 3A | |
Current - Saturation (Isat) | 6A | |
Frequency - Self Resonant | 22MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 1.46" L x 1.46" W x 0.07" H (37.0mm x 37.0mm x 1.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 € | 9,03 € |
| 50 | 8,40300 € | 420,15 € |
| 100 | 7,70330 € | 770,33 € |
| 200 | 7,23695 € | 1.447,39 € |
| 500 | 6,68506 € | 3.342,53 € |
| Unit Price without VAT: | 9,03000 € |
|---|---|
| Unit Price with VAT: | 10,74570 € |

