



760308101309 | |
|---|---|
DigiKey Part Number | 732-760308101309-ND |
Manufacturer | |
Manufacturer Product Number | 760308101309 |
Description | WE-WPCC WIRELESS POWER CHARGING |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 10µH Wireless Charging Coil Receiver 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 760308101309 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 10µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 450mOhm | |
Q @ Freq | 20 @ 125kHz | |
Current Rating (Amps) | 1.5A | |
Current - Saturation (Isat) | 5A | |
Frequency - Self Resonant | 19MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 1.035" Dia x 0.019" H (26.30mm x 0.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| 5 | 5,74600 € | 28,73 € |
| 10 | 5,32500 € | 53,25 € |
| 20 | 4,99050 € | 99,81 € |
| 50 | 4,71060 € | 235,53 € |
| Unit Price without VAT: | 7,32000 € |
|---|---|
| Unit Price with VAT: | 8,71080 € |









