


760308101208A | |
|---|---|
DigiKey Part Number | 732-10331-ND |
Manufacturer | |
Manufacturer Product Number | 760308101208A |
Description | RX 1 COIL 3 LAYER 18UH 700MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 3 Layer 18µH Wireless Charging Coil Receiver 650mOhm Max |
Datasheet | Datasheet |
EDA/CAD Models | 760308101208A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 3 Layer | |
Inductance | 18µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 18 @ 125kHz | |
Current Rating (Amps) | 700mA | |
Current - Saturation (Isat) | 2A | |
Frequency - Self Resonant | 24MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 0.39" Dia x 0.07" H (10.0mm x 1.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| 50 | 5,75220 € | 287,61 € |
| 100 | 5,14590 € | 514,59 € |
| 500 | 4,84276 € | 2.421,38 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,92540 € |











