


760308100143 | |
|---|---|
DigiKey Part Number | 732-9671-ND |
Manufacturer | |
Manufacturer Product Number | 760308100143 |
Description | TX 1 COIL 2 LAYER 6UH 12A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 2 Layer 6µH Wireless Charging Coil Transmitter 18mOhm Max |
Datasheet | Datasheet |
EDA/CAD Models | 760308100143 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 2 Layer | |
Inductance | 6µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | 180 @ 125kHz | |
Current Rating (Amps) | 12A | |
Current - Saturation (Isat) | 24A | |
Frequency - Self Resonant | 16MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 1.97" Dia x 0.26" H (50.0mm x 6.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 € | 16,63 € |
| 10 | 15,85800 € | 158,58 € |
| 100 | 14,58270 € | 1.458,27 € |
| 500 | 13,26124 € | 6.630,62 € |
| Unit Price without VAT: | 16,63000 € |
|---|---|
| Unit Price with VAT: | 19,78970 € |




