750µH Gate Drive Pulse Transformer 1:1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

760301301

DigiKey Part Number
732-5630-2-ND - Tape & Reel (TR)
732-5630-1-ND - Cut Tape (CT)
732-5630-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
760301301
Description
XFRMR GATE DRIVE SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
750µH Gate Drive Pulse Transformer 1:1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
760301301 Models
Product Attributes
Filter Similar Products
Category
ET (Volt-Time)
102VµS
Manufacturer
Würth Elektronik
Turns Ratio - Primary:Secondary
1:1:1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.413" L x 0.413" W (10.50mm x 10.50mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Transformer Type
Gate Drive
Operating Temperature
-40°C ~ 125°C
Inductance
750µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,67000 €6,67 €
506,16940 €308,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3505,59149 €1.957,02 €
Manufacturers Standard Package
Unit Price without VAT:6,67000 €
Unit Price with VAT:7,93730 €