
750845240 | |
|---|---|
DigiKey Part Number | 732-2909-ND |
Manufacturer | |
Manufacturer Product Number | 750845240 |
Description | XFMR FLYBACK AC/DC CONV 2.6MH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 3600Vrms Isolation 47kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750845240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | BCR450, TDA4863 | |
Chipset Manufacturer | Infineon Technologies | |
Voltage - Primary | 280 ~ 380V | |
Voltage - Auxiliary | 15V @ 20mA | |
Voltage - Isolation | 3600Vrms | |
Inductance @ Frequency | 2.6mH @ 10kHz | |
Frequency | 47kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.240" L x 1.386" W (31.50mm x 35.20mm) | |
Height - Seated (Max) | 0.950" (24.13mm) | |
Footprint | 1.240" L x 1.386" W (31.50mm x 35.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,00000 € | 9,00 € |
| 10 | 8,11400 € | 81,14 € |
| 25 | 7,78320 € | 194,58 € |
| 65 | 7,45015 € | 484,26 € |
| 130 | 7,21638 € | 938,13 € |
| 260 | 6,98892 € | 1.817,12 € |
| 455 | 6,80996 € | 3.098,53 € |
| 975 | 6,57278 € | 6.408,46 € |
| Unit Price without VAT: | 9,00000 € |
|---|---|
| Unit Price with VAT: | 10,71000 € |

