
7508170311 | |
|---|---|
DigiKey Part Number | 1297-1173-2-ND - Tape & Reel (TR) 1297-1173-1-ND - Cut Tape (CT) 1297-1173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7508170311 |
Description | XFMR FLYBACK AC/DC CONV 491UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 3000Vrms Isolation 150kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7508170311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 78 ~ 375V | |
Voltage - Auxiliary | 16V @ 50mA | |
Voltage - Isolation | 3000Vrms | |
Inductance @ Frequency | 491µH @ 10kHz | |
Frequency | 150kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.438" (11.13mm) | |
Footprint | 0.543" L x 0.941" W (13.80mm x 23.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 2,99857 € | 524,75 € |
| 350 | 2,90511 € | 1.016,79 € |
| 525 | 2,85160 € | 1.497,09 € |
| 875 | 2,78538 € | 2.437,21 € |
| 1.225 | 2,74250 € | 3.359,56 € |
| 1.750 | 2,69767 € | 4.720,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 3,56600 € | 35,66 € |
| 25 | 3,42320 € | 85,58 € |
| 50 | 3,31780 € | 165,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 10 | 3,42600 € | 34,26 € |
| 25 | 3,33560 € | 83,39 € |
| 50 | 3,06520 € | 153,26 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |











