
750817020 | |
|---|---|
DigiKey Part Number | 750817020-ND |
Manufacturer | |
Manufacturer Product Number | 750817020 |
Description | XFMR FLYBACK 4MH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750817020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Applications | Flyback Converters | |
Intended Chipset | LT8311 | |
Chipset Manufacturer | On Semiconductor | |
Voltage - Auxiliary | 12V @ 100mA | |
Inductance @ Frequency | 4mH @ 10kHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Footprint | - | |
Style | Planar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 € | 5,25 € |
| 10 | 4,73700 € | 47,37 € |
| 25 | 4,54600 € | 113,65 € |
| 40 | 4,45050 € | 178,02 € |
| 130 | 4,21792 € | 548,33 € |
| 260 | 4,08600 € | 1.062,36 € |
| 520 | 3,95763 € | 2.057,97 € |
| 1.040 | 3,83284 € | 3.986,15 € |
| Unit Price without VAT: | 5,25000 € |
|---|---|
| Unit Price with VAT: | 6,24750 € |


