
750811050 | |
|---|---|
DigiKey Part Number | 1297-1052-ND |
Manufacturer | |
Manufacturer Product Number | 750811050 |
Description | XFMR FLYBACK DC/DC CONV 1.5MH TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 4500Vrms Isolation 70 ~ 130kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 100 ~ 400V | |
Voltage - Auxiliary | 15V | |
Voltage - Isolation | 4500Vrms | |
Inductance @ Frequency | 1.5mH @ 10kHz | |
Frequency | 70 ~ 130kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height - Seated (Max) | 0.635" (16.13mm) | |
Footprint | 0.800" L x 0.960" W (20.32mm x 24.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | 2,65422 € | 2.786,93 € |
| Unit Price without VAT: | 2,65422 € |
|---|---|
| Unit Price with VAT: | 3,15852 € |





