
7508110419 | |
|---|---|
DigiKey Part Number | 1297-1265-ND |
Manufacturer | |
Manufacturer Product Number | 7508110419 |
Description | XFMR FLYBACK AC/DC CONV TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 4500Vrms Isolation Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7508110419 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8315 | |
Chipset Manufacturer | - | |
Voltage - Primary | 78 ~ 375V | |
Voltage - Isolation | 4500Vrms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 € | 6,53 € |
| 10 | 5,89100 € | 58,91 € |
| 25 | 5,65200 € | 141,30 € |
| 50 | 5,47680 € | 273,84 € |
| 108 | 5,28731 € | 571,03 € |
| 324 | 5,02676 € | 1.628,67 € |
| 540 | 4,90948 € | 2.651,12 € |
| 1.080 | 4,75421 € | 5.134,55 € |
| Unit Price without VAT: | 6,53000 € |
|---|---|
| Unit Price with VAT: | 7,77070 € |


