
750810014 | |
|---|---|
DigiKey Part Number | 732-750810014-ND |
Manufacturer | |
Manufacturer Product Number | 750810014 |
Description | XFMR FLYBACK AC/DC CONV 2MH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 1875Vrms Isolation 60kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750810014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | Viper114LS | |
Chipset Manufacturer | STMicroelectronics | |
Voltage - Primary | 120 ~ 375V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1875Vrms | |
Inductance @ Frequency | 2mH @ 10kHz | |
Frequency | 60kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.620" L x 0.591" W (15.75mm x 15.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Footprint | 0.620" L x 0.591" W (15.75mm x 15.00mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,90900 € | 29,09 € |
| 25 | 2,68520 € | 67,13 € |
| 50 | 2,46100 € | 123,05 € |
| 117 | 2,12607 € | 248,75 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |




