
750370228 | |
|---|---|
DigiKey Part Number | 1297-1290-ND |
Manufacturer | |
Manufacturer Product Number | 750370228 |
Description | XFMR FLYBACK AC/DC CONV TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 4000Vrms Isolation Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750370228 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | Viper35HD | |
Chipset Manufacturer | STMicroelectronics | |
Voltage - Primary | 120 ~ 375V | |
Voltage - Auxiliary | 12V | |
Voltage - Isolation | 4000Vrms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.874" L x 0.984" W (22.20mm x 25.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,12000 € | 6,12 € |
| 10 | 5,52500 € | 55,25 € |
| 25 | 5,30120 € | 132,53 € |
| 70 | 5,05857 € | 354,10 € |
| 140 | 4,90064 € | 686,09 € |
| 280 | 4,74700 € | 1.329,16 € |
| 490 | 4,62596 € | 2.266,72 € |
| 980 | 4,47986 € | 4.390,26 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,28280 € |









