
750370047 | |
|---|---|
DigiKey Part Number | 732-2224-2-ND - Tape & Reel (TR) 732-2224-1-ND - Cut Tape (CT) 732-2224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750370047 |
Description | XFMR FLYBACK DC/DC CONV 30UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250 ~ 500kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750370047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 10 ~ 30V | |
Voltage - Auxiliary | 5V @ 20mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 30µH @ 10kHz | |
Frequency | 250 ~ 500kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.365" (9.27mm) | |
Footprint | 0.425" L x 0.525" W (10.80mm x 13.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,89000 € | 6,89 € |
| 10 | 6,21800 € | 62,18 € |
| 25 | 5,96560 € | 149,14 € |
| 50 | 5,78020 € | 289,01 € |
| 100 | 5,59990 € | 559,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,25360 € | 2.101,44 € |
| 800 | 5,08761 € | 4.070,09 € |
| 1.200 | 4,99266 € | 5.991,19 € |
| Unit Price without VAT: | 6,89000 € |
|---|---|
| Unit Price with VAT: | 8,19910 € |




