
750343803 | |
|---|---|
DigiKey Part Number | 1297-750343803-ND |
Manufacturer | |
Manufacturer Product Number | 750343803 |
Description | XFMR FLYBACK AC/DC CONV 75UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 3750V Isolation 450kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | UCC28780 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 85 ~ 265V | |
Voltage - Auxiliary | 70V @ 100mA | |
Voltage - Isolation | 3750V | |
Inductance @ Frequency | 75µH @ 450kHz | |
Frequency | 450kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.850" L x 0.680" W (21.59mm x 17.27mm) | |
Height - Seated (Max) | 0.850" (21.59mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 € | 12,21 € |
| 10 | 11,00800 € | 110,08 € |
| 30 | 10,46900 € | 314,07 € |
| 60 | 10,14033 € | 608,42 € |
| 90 | 9,95222 € | 895,70 € |
| 240 | 9,51017 € | 2.282,44 € |
| 450 | 9,23618 € | 4.156,28 € |
| 960 | 8,91535 € | 8.558,74 € |
| Unit Price without VAT: | 12,21000 € |
|---|---|
| Unit Price with VAT: | 14,52990 € |









