
750343306 | |
|---|---|
DigiKey Part Number | 1297-750343306-ND |
Manufacturer | |
Manufacturer Product Number | 750343306 |
Description | XFMR FLYBACK AC/DC CONV 360UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 3750V Isolation 100kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 100 ~ 425V | |
Voltage - Auxiliary | 12V @ 250mA | |
Voltage - Isolation | 3750V | |
Inductance @ Frequency | 360µH @ 10kHz | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.024" L x 0.874" W (26.00mm x 22.20mm) | |
Height - Seated (Max) | 0.660" (16.76mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 10 | 6,37300 € | 63,73 € |
| 25 | 6,11480 € | 152,87 € |
| 70 | 5,83414 € | 408,39 € |
| 140 | 5,65164 € | 791,23 € |
| 280 | 5,47407 € | 1.532,74 € |
| 490 | 5,33424 € | 2.613,78 € |
| 980 | 5,16547 € | 5.062,16 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,41330 € |









