
750341204 | |
|---|---|
DigiKey Part Number | 1297-750341204TR-ND - Tape & Reel (TR) 1297-750341204CT-ND - Cut Tape (CT) 1297-750341204DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750341204 |
Description | XFMR FWD P-P DC/DC CONV 153UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250V Isolation Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750341204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2250V | |
Inductance @ Frequency | 153µH @ 10kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.920" L x 0.830" W (23.37mm x 21.08mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Footprint | - | |
Style | Planar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,05000 € | 12,05 € |
| 10 | 8,90200 € | 89,02 € |
| 25 | 8,21760 € | 205,44 € |
| 50 | 7,94340 € | 397,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 8,59387 € | 1.289,08 € |
| 300 | 8,32227 € | 2.496,68 € |
| 450 | 8,16691 € | 3.675,11 € |
| 750 | 7,97491 € | 5.981,18 € |
| 1.050 | 7,85070 € | 8.243,24 € |
| Unit Price without VAT: | 12,05000 € |
|---|---|
| Unit Price with VAT: | 14,33950 € |




