
750341026 | |
|---|---|
DigiKey Part Number | 1297-1025-ND |
Manufacturer | |
Manufacturer Product Number | 750341026 |
Description | XFMR LED DR AC/DC CONV 710UH TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer Isolation Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | SSL4101 | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | - | |
Inductance @ Frequency | 710µH @ 10kHz | |
Frequency | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height - Seated (Max) | 0.865" (21.97mm) | |
Footprint | 1.339" L x 1.350" W (34.00mm x 34.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,25000 € | 10,25 € |
| 16 | 9,05000 € | 144,80 € |
| 32 | 8,76781 € | 280,57 € |
| 48 | 8,60646 € | 413,11 € |
| 80 | 8,40663 € | 672,53 € |
| 240 | 7,99054 € | 1.917,73 € |
| 448 | 7,76237 € | 3.477,54 € |
| 960 | 7,49171 € | 7.192,04 € |
| Unit Price without VAT: | 10,25000 € |
|---|---|
| Unit Price with VAT: | 12,19750 € |

