
750319949 | |
|---|---|
DigiKey Part Number | 1297-750319949TR-ND - Tape & Reel (TR) 1297-750319949CT-ND - Cut Tape (CT) 1297-750319949DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750319949 |
Description | PWR XFMR SMD FOR SN6507 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Transformer 12V Primary 30V Secondary Surface Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Würth Elektronik | Center Tap Yes |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Surface Mount |
Part Status Active | Size / Dimension 9.45mm L x 8.50mm W |
Voltage - Primary 12V | Height - Seated (Max) 8.50mm |
Voltage - Secondary (Full Load) 30V | Voltage - Isolation 2500VAC |
Primary Winding(s) Single, Multiple Taps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,90100 € | 29,01 € |
| 25 | 2,78480 € | 69,62 € |
| 50 | 2,69940 € | 134,97 € |
| 100 | 2,61640 € | 261,64 € |
| 250 | 2,50984 € | 627,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,38693 € | 1.790,20 € |
| 1.500 | 2,31205 € | 3.468,08 € |
| 2.250 | 2,26921 € | 5.105,72 € |
| 3.750 | 2,21622 € | 8.310,82 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |


