750319924
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750319935

DigiKey Part Number
1297-750319935TR-ND - Tape & Reel (TR)
1297-750319935CT-ND - Cut Tape (CT)
1297-750319935DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750319935
Description
XFMR POE DC/DC CONV 235UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 220kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Power Over Ethernet (PoE)
Intended Chipset
Si3406-GM
Chipset Manufacturer
Skyworks Solutions, Inc.
Voltage - Primary
40 ~ 57V
Voltage - Auxiliary
12V @ 25mA
Voltage - Isolation
1500Vrms
Inductance @ Frequency
235µH @ 100kHz
Frequency
220kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.450" (11.43mm)
Footprint
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 799
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 €4,62 €
103,51400 €35,14 €
253,42120 €85,53 €
503,14380 €157,19 €
1002,95890 €295,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,15488 €788,72 €
5003,05620 €1.528,10 €
7502,99971 €2.249,78 €
1.2502,92985 €3.662,31 €
1.7502,88461 €5.048,07 €
2.5002,83733 €7.093,33 €
Manufacturers Standard Package
Unit Price without VAT:4,62000 €
Unit Price with VAT:5,49780 €